Lincoln Technology Solutions LCD157-070CTL1ARNTT TFT LCD Display Module / Touch Screen, 7in, 1200 x 1920pixels
- RS Stock No.:
- 330-839
- Mfr. Part No.:
- LCD157-070CTL1ARNTT
- Brand:
- Lincoln Technology Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 330-839
- Mfr. Part No.:
- LCD157-070CTL1ARNTT
- Brand:
- Lincoln Technology Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lincoln Technology Solutions | |
| Diagonal Display Size | 7in | |
| Interface Type | MIPI | |
| Resolution | 1200 x 1920pixels | |
| Touch Screen | Yes | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand Lincoln Technology Solutions | ||
Diagonal Display Size 7in | ||
Interface Type MIPI | ||
Resolution 1200 x 1920pixels | ||
Touch Screen Yes | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- CN
The Lincoln Technology Solutions capacitive graphic LCD display module features a 7 inch TFT color IPS screen with a resolution of 1200 x 1920 and utilizes a MIPI interface.
Touchscreen capacitive
Interface MIPI
Backlight LED
Interface MIPI
Backlight LED