- RS Stock No.:
- 136-3969
- Mfr. Part No.:
- KITXLCFN-32-3-T8330
- Brand:
- Pramet
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Kit
$340.02
(exc. GST)
$374.02
(inc. GST)
Kit(s) | Per Kit |
1 + | $340.02 |
- RS Stock No.:
- 136-3969
- Mfr. Part No.:
- KITXLCFN-32-3-T8330
- Brand:
- Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Pramet XLCFN Lathe Tool Set
A parting kit containing holder and T8330 graded inserts for radial parting and grooving applications. Back stop incorporated within inserts for improved depth control. Suitable for a wide range of materials.
Features and Benefits
T8330 Graded inserts included (x10)
Suited for a wide range of materials
Available with single edge inserts for production of deeper grooves
Suited for a wide range of materials
Available with single edge inserts for production of deeper grooves
Parting Off Set
Specifications
Attribute | Value |
---|---|
Lathe Part | Lathe Insert |
Type | Parting Off Turning Tool |
Grade | T8330 |
Thickness | 3.1mm |
Related links
- Hammers
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Pramet Parting Off Turning Tool, 110 mm T8330
- Pramet LFMX Series Lathe Parting Off Insert for Use with XLCFN 4.1mm Length
- Pramet LFMX Series Lathe Parting Off Insert for Use with XLCFN 3.1mm Length
- Pramet LFMX Series Lathe Parting Off Insert for Use with XLCFN 2.2mm Length