Texas Instruments SN74LV373APWR 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin TSSOP

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$6.62

(exc. GST)

$7.28

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 - 20$1.324$6.62
25 - 95$1.296$6.48
100 - 245$1.256$6.28
250 +$1.21$6.05

*price indicative

Packaging Options:
RS Stock No.:
662-8500
Mfr. Part No.:
SN74LV373APWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LV

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.5 x 4.4 x 1.15mm

Height

1.15mm

Length

6.5mm

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

5.5 V

Width

4.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

74LV Family, Texas Instruments


Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



74LV Family