Nexperia 74LVC16373ADL,112 16bit-Bit Latch, Transparent D Type, 3 State, 48-Pin SSOP
- RS Stock No.:
- 166-1273
- Mfr. Part No.:
- 74LVC16373ADL,112
- Brand:
- Nexperia
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-1273
- Mfr. Part No.:
- 74LVC16373ADL,112
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | LVC | |
| Latch Mode | Transparent | |
| Latching Element | D Type | |
| Number of Bits | 16bit | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 48 | |
| Dimensions | 16 x 7.6 x 2.35mm | |
| Height | 2.35mm | |
| Length | 16mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +125 °C | |
| Width | 7.6mm | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family LVC | ||
Latch Mode Transparent | ||
Latching Element D Type | ||
Number of Bits 16bit | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 48 | ||
Dimensions 16 x 7.6 x 2.35mm | ||
Height 2.35mm | ||
Length 16mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +125 °C | ||
Width 7.6mm | ||
Minimum Operating Supply Voltage 1.2 V | ||
74LVC Family
