1436-08-000 Laser Module, 635nm 1mW, Modulating, PWM control Dot pattern
- RS Stock No.:
- 127-1558
- Mfr. Part No.:
- 1436-08-000
- Brand:
- Global Laser
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 127-1558
- Mfr. Part No.:
- 1436-08-000
- Brand:
- Global Laser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Global Laser | |
| Laser Type | Modulating | |
| Laser Colour | Red | |
| Emission Pattern | Dot | |
| Laser Wavelength | 635nm | |
| Optical Output Power | 1mW | |
| Control Type | PWM | |
| Laser Class | 2 | |
| Series | Survelase | |
| Select all | ||
|---|---|---|
Brand Global Laser | ||
Laser Type Modulating | ||
Laser Colour Red | ||
Emission Pattern Dot | ||
Laser Wavelength 635nm | ||
Optical Output Power 1mW | ||
Control Type PWM | ||
Laser Class 2 | ||
Series Survelase | ||
- COO (Country of Origin):
- GB
Survelase Maxi Long Range Targeting Laser
The Global Laser Survelase Maxi targeting laser utilises a custom designed achromatic lens arrangement which allows the laser to produce a small spot size over a wide range of working distances. The laser features TTL modulation and a high level of bore sighting accuracy, and allows user adjustable focusing. The Survelase Maxi is suitable for a wide range of applications where a small spot at a longer distance is required, e.g. in positioning, targeting, alignment and surveying applications.
High visibility 635nm red LED laser module
Available in 1mW, 5mW and 13mW output power ratings
17mm diameter x 70mm long housing
Highly accurate beam to casing alignment
High bore sight accuracy < 1mRad
5V TTL PWM modulation
Electrically isolated case
Reverse polarity protected
Available in 1mW, 5mW and 13mW output power ratings
17mm diameter x 70mm long housing
Highly accurate beam to casing alignment
High bore sight accuracy < 1mRad
5V TTL PWM modulation
Electrically isolated case
Reverse polarity protected
Warning
These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the product data sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.
Laser Modules, Global Laser
