FELLOWESSMART SUITES MULTIMEDIA LAPTOP W
28 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 204-2118
- Mfr. Part No.:
- 8024801
- Manufacturer:
- Fellowes
- COO (Country of Origin):
- CN
units | Per unit |
1 + | $132.02 |
Attribute | Value |
For Use With | 17 in Laptop |
Dimensions | 144 x 288 x 352mm |
Depth | 352mm |
Height | 144mm |
Width | 288mm |