Wenger Source 14in Laptop Briefcase, Grey
- RS Stock No.:
- 918-1177
- Mfr. Part No.:
- 601065
- Brand:
- Wenger
Available for back order.
Price (ex. GST) Each
$113.34
(exc. GST)
$124.67
(inc. GST)
Units | Per unit |
---|---|
1 + | $113.34 |
Related links
- Wenger Format 16in Laptop Briefcase, Grey
- Wenger Source 16in Laptop Briefcase, Black
- Wenger Insight 16in Laptop Briefcase, Black
- Wenger Legacy 17in Laptop Briefcase, Black
- Wenger Underground 16in Laptop Briefcase, Black
- Wenger Legacy 16in Laptop Briefcase, Black
- Wenger Reload 14in Laptop Backpack, Black
- Wenger Synergy 15.4in Laptop Backpack, Grey