THINKPAD ESSENTIAL PLUS 15.6IN
- RS Stock No.:
- 283-5572
- Distrelec Article No.:
- 302-35-151
- Mfr. Part No.:
- 4X41A30364
- Brand:
- LENOVO
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$152.76
(exc. GST)
$168.04
(inc. GST)
Units | Per unit |
---|---|
1 + | $152.76 |
- RS Stock No.:
- 283-5572
- Distrelec Article No.:
- 302-35-151
- Mfr. Part No.:
- 4X41A30364
- Brand:
- LENOVO
Related links
- THINKPAD 15.6 BASIC BACKPACK
- Targus TSB238EU 15.6in Laptop Laptop Bag, Black/Grey
- Wenger Insight 16in Laptop Briefcase, Black
- Wenger Reload 14in Laptop Backpack, Black
- Backpack Vessel Laptop Black - One Size
- Facom 15in Laptop Laptop Bag, Black
- Siemens 15.4in Laptop Laptop Bag, Black
- Wenger Source 14in Laptop Briefcase, Grey