- RS Stock No.:
- 185-4021
- Mfr. Part No.:
- 5S Starter pack
- Brand:
- 3M
On back order for despatch 09/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$543.37
(exc. GST)
$597.71
(inc. GST)
Units | Per unit |
1 + | $543.37 |
- RS Stock No.:
- 185-4021
- Mfr. Part No.:
- 5S Starter pack
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
Product Details
3M™ Vinyl Tape 5S Colour Coding Starter Pack
From 3M, tis lane marking tape kit comes with eight separate and distinctive colours to provide easy solutions for 5S colouring and marking applications.
The unique stretch properties enable tape to remain stretched to conform to uneven surfaces without lifting and retracting, and the rubber adhesive provides good adhesion to a variety of surfaces
These hardwearing tapes features tough backing which resists abrasion, scuffing, moisture and weathering for long service life.
This tape can be removed cleanly from many surfaces to help reduce clean-up labour costs and rework
The unique stretch properties enable tape to remain stretched to conform to uneven surfaces without lifting and retracting, and the rubber adhesive provides good adhesion to a variety of surfaces
These hardwearing tapes features tough backing which resists abrasion, scuffing, moisture and weathering for long service life.
This tape can be removed cleanly from many surfaces to help reduce clean-up labour costs and rework
Features and Benefits
• Hard wearing
• Good instant adhesion
• Versatile
• Highly visible
• Good instant adhesion
• Versatile
• Highly visible
This new kit includes 6 rolls of 3M™ 471 Vinyl Tape and 3M™ 5700 and 5702 Safety Stripe Tapes in a variety of colours. Each of the tape colours represents a set of fundamental floor marking colour codes for organizing a site using the 5S visual management system.
• Easy to apply, tapes stretches around corners for a reliable tight fit
• Designed to withstand heavy traffic, scuffing from pallets and heavy equipment
• The adhesive provides a strong bond to most floors and excellent holding power
• One-piece clean removal from many surfaces, lower clean up costs
• Colour is integral to tape construction for long-term high visibility and abrasion resistance
• Easy to apply, tapes stretches around corners for a reliable tight fit
• Designed to withstand heavy traffic, scuffing from pallets and heavy equipment
• The adhesive provides a strong bond to most floors and excellent holding power
• One-piece clean removal from many surfaces, lower clean up costs
• Colour is integral to tape construction for long-term high visibility and abrasion resistance
Applications
This new kit includes 6 rolls of 3M™ 471 Vinyl Tape and 3M™ 5700 and 5702 Safety Stripe Tapes in a variety of colours. Each of the tape colours represents a set of fundamental floor marking colour codes for organizing a site using the 5S visual management system.
• Easy to apply, tapes stretches around corners for a reliable tight fit
• Designed to withstand heavy traffic, scuffing from pallets and heavy equipment
• The adhesive provides a strong bond to most floors and excellent holding power
• One-piece clean removal from many surfaces, lower clean up costs
• Colour is integral to tape construction for long-term high visibility and abrasion resistance
• Easy to apply, tapes stretches around corners for a reliable tight fit
• Designed to withstand heavy traffic, scuffing from pallets and heavy equipment
• The adhesive provides a strong bond to most floors and excellent holding power
• One-piece clean removal from many surfaces, lower clean up costs
• Colour is integral to tape construction for long-term high visibility and abrasion resistance
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifications
Attribute | Value |
---|---|
Tape Type | Lane Marking Tape |
Backing Material | Vinyl |
Width | 50mm |
Length | 33m |
Adhesion Strength | 25 N/cm |
Tensile Strength | 270N/cm |
Elongation at Break | 130% |
Maximum Operating Temperature | +77°C |
Minimum Operating Temperature | +4°C |
Adhesive Material | Rubber |
Model Number | Scotch 5S |
Related links
- Omron Electrode Holder for Use with Conductive Level Controller
- Mitsubishi Adapter 3m For Use With HMI GOT,
- Norgren 0.2s to 5s Time Delay Valve, 10 bar max
- ideal-tek ST-5S Component Tester OLED
- A4 316 Stainless Steel Wedge Lock Washers, M5
- Hirose 2.2mm Pitch, 5 Way
- Omron H3Y-4 Series Plug In Timer Relay 14-Contact 1-Function
- Omron H3Y-2 Series Plug In Timer Relay 8-Contact 1-Function