Gai-Tronics DDA Help Point Telephone
- RS Stock No.:
- 145-0059
- Mfr. Part No.:
- 228-02-6682-902
- Brand:
- Gai-Tronics
Stock information currently inaccessible
- RS Stock No.:
- 145-0059
- Mfr. Part No.:
- 228-02-6682-902
- Brand:
- Gai-Tronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gai-Tronics | |
| Model | DDA Help Point | |
| Mount Style | Wall | |
| LCD Display | No | |
| Colour | Yellow | |
| Handsfree | Yes | |
| Vandal Resistant | Yes | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Gai-Tronics | ||
Model DDA Help Point | ||
Mount Style Wall | ||
LCD Display No | ||
Colour Yellow | ||
Handsfree Yes | ||
Vandal Resistant Yes | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- GB
DDA Help Point Hands-Free, Vandal Resistant, Disability-Friendly
In addition to all the benefits of the VR, this help point incorporates features to assist with special needs. The help point is designed to help you comply with The Equality Act 2010 (EA) and therefore ideal for use in public areas. It is finished in contrasting colours, with a raised 32 mm button. Raised text, Braille and inductive loop are standard.
The Help Point telephones are vandal and weather resistant, providing hands-free loud-speaking communications for any public area. The internal components are protected by a weather resistant enclosure behind the faceplate.
The Help Point telephones are vandal and weather resistant, providing hands-free loud-speaking communications for any public area. The internal components are protected by a weather resistant enclosure behind the faceplate.
Features and Benefits
• SMART Analogue and VoIP-SIP options available
• Large, vandal resistant metal buttons, palm operable
• Raised text button legends with Braille
• Induction Loop facility for hearing impaired
• 2 x RJ45 Connectors as option for VoIP
• Audio-visual ring indication
• Emergency override
• Hands-free operation
• Robust and weather resistant: Up to IP65
• Single or Dual button autodial options with remote programming
• Dual purpose design for flush or surface mounting, simple installation
• Analogue version line powered down to 25mA
• CE Compliant
Related links
- Gai-Tronics VR Help Point Cordless Telephone
- Gai-Tronics Commander Corded Black, Yellow Telephone
- Gai-Tronics Titan Corded Yellow, Black Telephone
- Gai-Tronics Auteldac 5 Corded Black Telephone
- Gai-Tronics Titan Corded Black, Yellow Telephone
- Gai-Tronics Auteldac 5 Corded Black, Yellow Landline Phones
- Gai-Tronics Landline Phones
- Telephone Sockets
