Surface Mount Lan Ethernet Transformer, 13.6 x 16.26 x 21.95mm
- RS Stock No.:
- 814-9853
- Mfr. Part No.:
- 7498011008
- Brand:
- Wurth Elektronik
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 814-9853
- Mfr. Part No.:
- 7498011008
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Output Ports | 1 | |
| Insertion Loss | -1dB | |
| Mounting Type | Surface Mount | |
| Dimensions | 13.6 x 16.26 x 21.95mm | |
| Depth | 21.95mm | |
| Length | 13.6mm | |
| Width | 16.26mm | |
| Maximum Operating Frequency | 100MHz | |
| Maximum Temperature | +85°C | |
| Turns Ratio | 1:1 | |
| Minimum Temperature | -40°C | |
| Minimum Operating Frequency | 1MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Output Ports 1 | ||
Insertion Loss -1dB | ||
Mounting Type Surface Mount | ||
Dimensions 13.6 x 16.26 x 21.95mm | ||
Depth 21.95mm | ||
Length 13.6mm | ||
Width 16.26mm | ||
Maximum Operating Frequency 100MHz | ||
Maximum Temperature +85°C | ||
Turns Ratio 1:1 | ||
Minimum Temperature -40°C | ||
Minimum Operating Frequency 1MHz | ||
- COO (Country of Origin):
- CN
