Bourns Surface LAN Ethernet Transformer, 85 °C, -40 °C 2.9 mm
- RS Stock No.:
- 238-0326
- Mfr. Part No.:
- SM453230-231N7YP
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,410.00
(exc. GST)
$1,552.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 238-0326
- Mfr. Part No.:
- SM453230-231N7YP
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | LAN Ethernet Transformer | |
| Number of Outputs | 1 | |
| Insertion Loss | -1.5dB | |
| Mount Type | Surface | |
| Depth | 2.9mm | |
| Inductance | 230μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SM453230-231N7YP | |
| Standards/Approvals | IEEE 802.3 | |
| Turns Ratio | 1:1 | |
| Termination Type | N7 Termination | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type LAN Ethernet Transformer | ||
Number of Outputs 1 | ||
Insertion Loss -1.5dB | ||
Mount Type Surface | ||
Depth 2.9mm | ||
Inductance 230μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series SM453230-231N7YP | ||
Standards/Approvals IEEE 802.3 | ||
Turns Ratio 1:1 | ||
Termination Type N7 Termination | ||
- COO (Country of Origin):
- TW
The Bourns Electronics 1/2.5/5 Gb Ethernet/PoE+ chip-LAN transformer unlike traditional LAN magnetics built with multiple toroidal core transformers and common mode chokes in a single module, the chip-LAN transformer is a discrete, centre-tapped component wound on a drum core and capped with a ferrite plate to emulate the result of the close magnetic path of a toroid core. A common mode chip inductor is paired with a chip-LAN transformer to provide EMI suppression.
IEEE 802.3 Ethernet compatible
Compatible with 10G Base-T
PoE+ capable and halogen free
Discrete transformers and common mode chip inductors for flexible PCB layout
Expanded temperature range of -40 to +85 °C
Related links
- Bourns Surface LAN Ethernet Transformer -40 °C 2.9 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 2.9 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 3.22mm 2.9 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 6 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 4.1 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 12.2mm 6 mm
- Bourns Surface LAN Ethernet Transformer 0 °C 4.1 mm
- Bourns Surface LAN Ethernet Transformer 0 °C 4.5 mm
