- RS Stock No.:
- 907-5208
- Mfr. Part No.:
- M71-31-423
- Brand:
- Brady
6 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$122.47
(exc. GST)
$134.72
(inc. GST)
Units | Per unit |
1 + | $122.47 |
- RS Stock No.:
- 907-5208
- Mfr. Part No.:
- M71-31-423
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Brady Thermal Transfer Label
The Brady white thermal transfer label is made from polyester with a permanent acrylic adhesive. It is used with BMP71 thermal transfer printers. It has a glossy finish. This label marker is suitable for general applications as well as panel identification and through hole-top applications.
Note:
This material is UL and CSA approved with its respective ribbon.
Note:
This material is UL and CSA approved with its respective ribbon.
Features and Benefits
Good contrast and smear resistance
Permanent acrylic adhesive
Permanent polyester material
Permanent acrylic adhesive
Permanent polyester material
Applications
Commercial offices
Industries
Industries
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
CSA certified
UL approved
BS EN 61340-5-1:2007
CSA certified
UL approved
Specifications
Attribute | Value |
---|---|
Label Height | 25.4mm |
Label Width | 38.1mm |
Background Colour | White |
Series | B-423 Polyester |
Works With Printer Models | BMP71 |
Related links
- Brady B-423 Polyester White Label Roll 5.08mm Height
- Brady B-423 Polyester White Label Roll 25.4mm Height, 250 Qty
- Brady B-423 Polyester White Label Roll 50.8mm Height
- Brady B-423 Polyester White Label Roll 25.40mm Height
- Brady B-423 Polyester White Label Roll 6.99mm Height
- Brady B-417 Black on Transparent/White Label Printer Label, 38.1 mm Width
- Brady B-423 Polyester White Label Roll 6.35mm Height
- Brady B-423 Polyester on White Label Printer Labels, 25.4mm Label Length