- RS Stock No.:
- 324-7842
- Mfr. Part No.:
- PTL-17-428
- Brand:
- Brady
Discontinued product
- RS Stock No.:
- 324-7842
- Mfr. Part No.:
- PTL-17-428
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
Product Details
TLS2200 Rating Plates/Standard Labels
Rating plates/standard labels in polyester or nylon cloth for the marking of components.
Note
The required ribbon may vary depending on the label.
Specifications
Attribute | Value |
---|---|
Label Height | 12.7mm |
Label Width | 25.4mm |
Label Quantity | 500 |
Background Colour | Silver |
Series | B-428 Metallised Polyester |
Material | Polyester |
Works With Printer Models | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK |
Related links
- Brady B-428 Metallised Polyester Silver Label Roll, 25.4mm Width,...
- Brady B-423 Polyester White Label Roll, 25.4mm Width, 12.7mm...
- Brady B-498 Repositionable Vinyl Cloth White Cable Labels, 25.4mm...
- Brady B-428 Metallised Polyester Black on Silver Label Printer...
- Brady B-428 Metallised Polyester Black on Silver Label Printer...
- Brady B-498 Repositionable Vinyl Cloth White Cable Labels, 38.1mm...
- Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels,...
- Brady B-428 Metallised Polyester Black on Silver Label Printer...