- RS Stock No.:
- 134-7174
- Mfr. Part No.:
- PTL-17-498
- Brand:
- Brady
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 134-7174
- Mfr. Part No.:
- PTL-17-498
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Brady Repositionable Labels
Wraparound cloth labels that are highly durable and are available with an adhesive that allows you can reapply the label if necessary or with a permanent adhesive.
Features and Benefits
Vinyl cloth or Polyvinylfluoride material
3 mm overlap is recommended for an ideal, long lasting solution
For use with BMP61 and BMP71 printers
Specifications
Attribute | Value |
---|---|
Product Type | Cable Labels |
Label Height | 12.7mm |
Label Width | 25.4mm |
Label Quantity | 500 |
Background Colour | White |
Series | B-498 Repositionable Vinyl Cloth |
Material | Vinyl Cloth |
Works With Printer Models | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK |
Related links
- Brady B-498 Repositionable Vinyl Cloth White Cable Labels, 38.1mm...
- Brady B-498 Repositionable Vinyl Cloth White Cable Labels, 12.7mm...
- Brady B-498 Repositionable Vinyl Cloth White Cable Labels, 25.4mm...
- Brady B-498 Repositionable Vinyl Cloth White Cable Labels, 38.1mm...
- Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels,...
- Brady B-428 Metallised Polyester Silver Label Roll, 25.4mm Width,...
- Brady B-423 Polyester White Label Roll, 25.4mm Width, 12.7mm...
- Brady B-498 Repositionable Vinyl White Cable Labels, 8.08mm Width, 1 Qty