- RS Stock No.:
- 213-8503
- Mfr. Part No.:
- M61C-500-595-YL
- Brand:
- Brady
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$130.82
(exc. GST)
$143.90
(inc. GST)
Units | Per unit |
1 + | $130.82 |
- RS Stock No.:
- 213-8503
- Mfr. Part No.:
- M61C-500-595-YL
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Brady yellow vinyl label is durable, low-shrink vinyl with ultra-aggressive adhesive is the perfect solution for identification on rough surfaces and in harsh environment areas. The vinyl tape is ideal for use in pipe marking, warehouse and safety identification, arc flash and visual workplace labels in both indoor and outdoor use. It has clean gloss finish is resistant to chemicals, grease, oil, and cleaning agents so your identification stays legible.
Service temperature of -40 to 180° F
Thickness 0.004 in
Thickness 0.004 in
Specifications
Attribute | Value |
---|---|
Label Width | 12.7mm |
Roll Length | 15.24m |
Background Colour | White |
Laminated | Yes |
Series | B-595 Vinyl |
Works With Printer Models | BMP61 Label Printer, BradyPrinter M611 Mobile Label Printer |
Related links
- Brady B-595 Vinyl White Label Roll, 25.4mm Width
- HellermannTyton White Label Roll 11.1mm Height
- Brady B-595 Vinyl Black on Yellow Label Printer Tape 12.7 mm Width
- Brady B-595 Vinyl Yellow Cable Labels 1 Qty
- Brady B-595 Vinyl White Black Print Label Roll, 12.7mm Width
- Brady B-595 Vinyl White Green Print Label Roll, 12.7mm Width
- Brady B-7569 Vinyl White Label Roll 1 Roll Qty
- Brady B-595 Black on Yellow Cable Labels 12.7 mm Width, 12.7mm Label Width