Dymo Label Printer
- RS Stock No.:
- 640-9908
- Mfr. Part No.:
- RHINOPRO 1000
- Brand:
- Dymo
This image is representative of the product range
Subtotal (1 unit)*
$93.50
(exc. GST)
$102.85
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $93.50 |
*price indicative
- RS Stock No.:
- 640-9908
- Mfr. Part No.:
- RHINOPRO 1000
- Brand:
- Dymo
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Lines of Printing | 2 | |
| Keyboard | Yes | |
| Dimensions | 121 x 222 x 76mm | |
| Width | 121mm | |
| Height | 76mm | |
| Weight | 725g | |
| Depth | 222mm | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Lines of Printing 2 | ||
Keyboard Yes | ||
Dimensions 121 x 222 x 76mm | ||
Width 121mm | ||
Height 76mm | ||
Weight 725g | ||
Depth 222mm | ||
RoHS Status: Not Applicable
