Dymo LabelManager 360D Label Printer, 12mm Max Label Width, Euro Plug
- RS Stock No.:
- 272-2769
- Distrelec Article No.:
- 302-20-574
- Mfr. Part No.:
- S0879470
- Brand:
- Dymo
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$401.57
(exc. GST)
$441.73
(inc. GST)
Units | Per unit |
---|---|
1 + | $401.57 |
- RS Stock No.:
- 272-2769
- Distrelec Article No.:
- 302-20-574
- Mfr. Part No.:
- S0879470
- Brand:
- Dymo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Dymo LabelManager 360D creates labels fast with a smart keys. Easy to create professional labels in and around the office. We can save up to 9 frequently used labels.
Long lasting rechargeable battery pack
Fast formatting
Fast formatting
Specifications
Attribute | Value |
---|---|
Model | LabelManager 360D |
Application | Home, Office |
Maximum Label Width | 12mm |
Handheld | No |
Lines of Printing | 1 |
Plug Type | Type C - European Plug |
Related links
- Dymo LabelManager 360D Label Printer, 12mm Max Label Width, Euro Plug
- Dymo LabelManager 210D Handheld Label Printer, 12mm Max Label...
- Dymo LabelManager PnP Label Printer, 12mm Max Label Width
- Dymo LabelManager 210D Handheld Label Printer, 12mm Max Label Width
- DYMO INDUSTRIAL Black on White Label Printer Tape, 1.5 m Length,...
- DYMO INDUSTRIAL Black on White Label Printer Tape, 5.5 m Length,...
- Phoenix Contact THERMOMARK Handheld Label Printer, 98mm Max Label Width
- Brady BMP71 Label Printer, 50.8mm Max Label Width