Phoenix Contact for Thermomark E.300 D Basic Printing System
- RS Stock No.:
- 518-130
- Mfr. Part No.:
- 1287054
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$14,142.40
(exc. GST)
$15,556.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,142.40 |
*price indicative
- RS Stock No.:
- 518-130
- Mfr. Part No.:
- 1287054
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Printer | |
| For Use With | Thermomark E.300 D Basic Printing System | |
| Standards/Approvals | EU RoHS, EU REACH | |
| Series | THERMOMARK E.WRAP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Printer | ||
For Use With Thermomark E.300 D Basic Printing System | ||
Standards/Approvals EU RoHS, EU REACH | ||
Series THERMOMARK E.WRAP | ||
- COO (Country of Origin):
- DE
The Phoenix Contact THERMOMARK E.WRAP set is a cutting-edge solution designed to streamline the process of wire and cable identification. This innovative applicator set combines the highly efficient E.WRAP applicator with the versatile THERMOMARK E.300 BASIC printing system, empowering users to automate and optimise their marking tasks. With its ability to handle a wide range of wire diameters and produce high-quality labels, this system is engineered to enhance productivity significantly. Experience remarkable time savings, improved accuracy in marking, and reduced user errors, all while ensuring that your identification solutions are robust and durable for both indoor and outdoor applications. Perfect for anyone looking to elevate their wire-marking processes, the THERMOMARK E.WRAP set sets a new standard in efficiency and quality.
Automates the application of wire-wrap labels to reduce manual labour
Supports wire diameters ranging from 2 mm to 16 mm for diverse applications
Intuitive handling ensures ease of use for efficient operation
Ensures consistent print quality with a thermal transfer technology
Compact design allows easy mounting on the roll printer
Equipped with an adjustable scale for precise positioning of markers
Designed for durability with a protective laminate for outdoor use
Facilitates seamless connectivity through multiple interface options
Incorporates user-friendly step-by-step guidance to minimise errors
