Dymo XTL Red on White Label Printer Tape, 54 mm Width, 7 m Length
Discontinued product
- RS Stock No.:
- 893-1731
- Mfr. Part No.:
- 1868760
- Manufacturer:
- Dymo XTL
- COO (Country of Origin):
- BE
DYMO XTL All-Purpose Vinyl Labels
Attribute | Value |
Tape Width | 54 mm |
Works With Printer Models | XTL 500 |
Background Colour | White |
Print Colour | Red |
Laminated | No |
Tape Length | 7 m |
Label Quantity | 1 Roll |