Brady B-595 on White Label Printer Tape, 25.00 mm Width, 25mm Label Width
- RS Stock No.:
- 828-8974
- Mfr. Part No.:
- 142270
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-8974
- Mfr. Part No.:
- 142270
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 25.00 mm | |
| Works With Printer Models | BMP71 (with media adapter), HandiMark | |
| Background Colour | White | |
| Series | B-595 | |
| Laminated | Yes | |
| Label Width | 25mm | |
| Label Quantity | 1 Roll | |
| Material | Vinyl | |
| Standards Met | BS 5609:1986 Section 2 and section 3 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 25.00 mm | ||
Works With Printer Models BMP71 (with media adapter), HandiMark | ||
Background Colour White | ||
Series B-595 | ||
Laminated Yes | ||
Label Width 25mm | ||
Label Quantity 1 Roll | ||
Material Vinyl | ||
Standards Met BS 5609:1986 Section 2 and section 3 | ||
- COO (Country of Origin):
- MX
HandiMark® Vinyl Tape B-595
HandiMark® Vinyl Tape B-595 indoor/outdoor marking film is a high gloss, durable, flexible, pressure sensitive adhesive product.
Brady's B-595 indoor/outdoor vinyl tape
Is suitable, for sticking on highly textured surfaces such as PVC piping, blow-molded equipment cases, ABS plastics, powder-coated surfaces and equipment made from recycled plastics
Applications: Facility & Safety Identification
For use in cartridge form with the BMP® 71 Label Printer (Stock no. 828-9018, 828-9012)
Is suitable, for sticking on highly textured surfaces such as PVC piping, blow-molded equipment cases, ABS plastics, powder-coated surfaces and equipment made from recycled plastics
Applications: Facility & Safety Identification
For use in cartridge form with the BMP® 71 Label Printer (Stock no. 828-9018, 828-9012)
BRADY Label Printers and Accessories
