DYMO INDUSTRIAL Black on Yellow Label Printer Tape & Label, 11.5 ft Length, 12 mm Width, 12mm Label Width

Unavailable
RS will no longer stock this product.
RS Stock No.:
764-5849
Mfr. Part No.:
PLFN-YEL-1/2
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Tape Width

12 mm

Works With Printer Models

PL150, PL200, PL300

Background Colour

Yellow

Print Colour

Black

Tape Length

11.5 ft

Label Width

12mm

COO (Country of Origin):
BE

DYMO Flexible Nylon Tape


Memory resistance makes Flexible Nylon tape the best choice for curved surfaces, like cable wraps and cable flags. Print resistance to chemicals is limited, so best suited to protected (indoor) environments

Tear-proof material resists damage when pulled through tight spaces or conduits

Standards

UL recognized as a component to UL 969


DYMO Label Printers and Accessories