Brady B-427 Black on White, Transparent Label Printer Tape, 38.10 mm Width, 25.40mm Label Length, 31.1mm Label Width
- RS Stock No.:
- 270-6262
- Mfr. Part No.:
- M6-104-427
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-6262
- Mfr. Part No.:
- M6-104-427
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 38.10 mm | |
| Works With Printer Models | M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter) | |
| Background Colour | White, Transparent | |
| Series | B-427 | |
| Print Colour | Black | |
| Label Width | 31.1mm | |
| Label Length | 25.40mm | |
| Label Quantity | 250Per Pack | |
| Material | Self-laminating Vinyl | |
| Standards Met | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements. | |
| Label Dimensions | 25.40 mm x 38.10mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 38.10 mm | ||
Works With Printer Models M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter) | ||
Background Colour White, Transparent | ||
Series B-427 | ||
Print Colour Black | ||
Label Width 31.1mm | ||
Label Length 25.40mm | ||
Label Quantity 250Per Pack | ||
Material Self-laminating Vinyl | ||
Standards Met UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements. | ||
Label Dimensions 25.40 mm x 38.10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Brady Vinyl Labels is a 1 in H x 1.5 in W size labels used for M6 M7 printers. The self laminating vinyl material is excellent for wire and cable identification. Designed with a clear protective layer to cover the printed text, B 427 material provides superb protection from abrasion, oil, water, dirt, solvents and excess handling.
UL approved
White printable zone
Self laminating and wrap around format
Durable and permanent acrylic adhesive
Translucent over laminating area to protect text
White printable zone
Self laminating and wrap around format
Durable and permanent acrylic adhesive
Translucent over laminating area to protect text
Self-Laminating Vinyl (B-427) is an excellent material for wire and cable identification. This material has good clarity, conformability and is self-extinguishing.
Provided in a self-laminated format with a white printable zone and translucent overlaminating area to protect text
Durable, permanent acrylic adhesive has outstanding water and oil resistance
UL approved
Service temperature of -40°F to 158°F (-40°C to 70°C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R4310 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers
Durable, permanent acrylic adhesive has outstanding water and oil resistance
UL approved
Service temperature of -40°F to 158°F (-40°C to 70°C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R4310 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers
