Brady B-427 Black on White, Transparent Label Printer Tape, 25.40 mm Width

Unavailable
RS will no longer stock this product.
RS Stock No.:
563-889
Mfr. Part No.:
XSL-31-427
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

25.40 mm

Works With Printer Models

IDXPERT

Background Colour

White, Transparent

Series

B-427

Print Colour

Black

Label Quantity

250Per Pack

Material

Self-laminating Vinyl

Standards Met

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.

Label Dimensions

38.10 mm x 25.40mm

COO (Country of Origin):
MX

IDXPERT Self-Laminating Cable Markers


For use with IDXPERT printer
Self-laminating vinyl (B-427)
Protected by a transparent tail, self laminating
Easy wrap-around design for marking cables and wires
Use where cables are installed or where a cable cannot be disconnected
Indoor or outdoor use
Water and oil resistant
Excellent abrasion and smudge resistance