Brady R6210 Black Label Printer Ribbon, 50.8mm Width
- RS Stock No.:
- 447-591
- Mfr. Part No.:
- R6210
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 447-591
- Mfr. Part No.:
- R6210
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| For Use With Printer Brand | Brady | |
| Works With Printer Models | TLS 2200, TLS PC Link | |
| Print Colour | Black | |
| Ribbon Length | 22.4m | |
| Ribbon Width | 50.8mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
For Use With Printer Brand Brady | ||
Works With Printer Models TLS 2200, TLS PC Link | ||
Print Colour Black | ||
Ribbon Length 22.4m | ||
Ribbon Width 50.8mm | ||
RoHS Status: Not Applicable
