Harveys & Co (Clothing) Ltd. White Unisex Coat
- RS Stock No.:
- 271-1995
- Mfr. Part No.:
- WC10-54
- Brand:
- Harveys & Co (Clothing) Ltd.
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 271-1995
- Mfr. Part No.:
- WC10-54
- Brand:
- Harveys & Co (Clothing) Ltd.
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Harveys & Co (Clothing) Ltd. | |
| Product Type | Coat | |
| Colour | White | |
| Gender | Unisex | |
| Closure Type | Stud | |
| Number of Pockets | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Harveys & Co (Clothing) Ltd. | ||
Product Type Coat | ||
Colour White | ||
Gender Unisex | ||
Closure Type Stud | ||
Number of Pockets 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
