Subtotal (1 pack of 5 units)*
$137.99
(exc. GST)
$151.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $27.598 | $137.99 |
*price indicative
- RS Stock No.:
- 201-2457
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | LDPE | |
| Capacity | 1L | |
| Neck Type | Wide Neck | |
| Bottle Type | Wash Bottle | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material LDPE | ||
Capacity 1L | ||
Neck Type Wide Neck | ||
Bottle Type Wash Bottle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO LDPE Wash Bottle, Wide Mouth, Red Lid, 1000ml
LDPE wash bottles from RS PRO are a lightweight yet durable liquid storage and dispensing solution, ideal for a wide range of laboratory cleansing applications. The bottles feature a flexible yet sturdy LDPE design, allowing them to be squeezed comfortably in the hand to dispense cleaning solutions and liquids. RS PRO LDPE wash bottles have a wide neck to allow liquids to be poured in with ease and colour coded one-piece PP lids that maintain their shape, allowing you to easily identify and organise solutions accordingly whilst keeping liquids stored safely. The lids include a precision jet tip for accurate and controlled dispensing, with an incorporated vapour venting feature to prevent solvent drips and. RS PRO LDPE wash bottles are available in a variety of sizes and coloured lids, providing you with a range of options to suit your needs.
Features and Benefits
- Available in a variety of sizes and coloured lids
- Lightweight yet durable LDPE design
- Flexible yet sturdy, allowing you to squeeze with ease
- Good acid and chemical resistance
- Colour coded leads to help identify and organise solutions
- Wide neck allowing liquids to be poured in with ease
- Precision jet tip nozzle to dispense liquids with precision
- Vapour venting value to prevent drips
Applications
Wash bottles are a type of lightweight and squeezable bottle, ideal for rinsing and cleaning various types of lab equipment. Wash bottles made of plastic feature a secure screw cap with a nozzle on that allows liquids to be dispensed with precision when the bottle is squeezed. Wash bottles are often used to store and dispense liquids such as:
- Acetone
- Ethanol
- Distilled Water
- Sodium
- Methanol
Standards
REACH Complaint
FAQs
Benefits of LDPE
LDPE (Low Density Polyethylene) is a type of lightweight yet durable plastic that offers excellent flexibility and resistance to acid. It is used in a wide range of applications from shrink wrap to bottles and is widely recyclable.
Can this be used in an autoclave machine?
No, RS PRO LDPE bottles are not autoclavable.
What do the colours represent?
Wash bottles often feature colour coded caps or lids to help easily identify the contents and keep them organised.
Related links
- RS PRO 1L LDPE Wide Neck Wash Bottle
- RS PRO 500ml LDPE Wide Neck Wash Bottle
- RS PRO 250ml LDPE Wide Neck Wash Bottle
- RS PRO 150ml LDPE Narrow Neck Wash Bottle
- RS PRO 500ml LDPE Narrow Neck Wash Bottle
- RS PRO 30ml LDPE Narrow Neck Wash Bottle
- RS PRO 60ml LDPE Narrow Neck Wash Bottle
- RS PRO 250ml LDPE Narrow Neck Wash Bottle
