StarTech.com Male 3.5mm Stereo Jack x 2; USB A; VGA to Male 3.5mm Stereo Jack x 2; USB B; VGA KVM Cable
- RS Stock No.:
- 193-0245
- Mfr. Part No.:
- USBVGA4N1A6
- Brand:
- StarTech.com
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$29.84
(exc. GST)
$32.82
(inc. GST)
Units | Per unit |
1 + | $29.84 |
- RS Stock No.:
- 193-0245
- Mfr. Part No.:
- USBVGA4N1A6
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com KVM Cable, 4-in-1 Function, 1.8m Length - USBVGA4N1A6
Achieve multiple connections to control different computers from a single device with this KVM cable from StarTech.com. Thanks to the pre-terminated connectors, it's a convenient way to link your VGA video, USB mouse and keyboard, 3.5mm audio and microphone functions. This versatile device is used in server racks, structured wiring closets and distribution networks.
Features & Benefits
High-quality performanceThe cordset transmits reliable video signals using coaxial and twisted pair wiring.
Easy cable managementThe single-cable design reduces tangles to make cable management easier and ensure the delivery of interference-free data signals.
Identifiable audio and microphone connectorsThanks to the green and pink colour coding of the 3.5mm audio and microphone connectors, you can easily identify which is which.
Easy cable managementThe single-cable design reduces tangles to make cable management easier and ensure the delivery of interference-free data signals.
Identifiable audio and microphone connectorsThanks to the green and pink colour coding of the 3.5mm audio and microphone connectors, you can easily identify which is which.
1.8m length for easy reach between devices
Lightweight component of 475g puts little strain on equipment
VGA connector is backward compatible with older computer models
Lightweight component of 475g puts little strain on equipment
VGA connector is backward compatible with older computer models
FAQs
What does KVM stand for?KVM is shorthand for keyboard, video and mouse.
Specifications
Attribute | Value |
---|---|
Connector 1 | 3.5mm Stereo Jack x 2; USB A; VGA |
Connector 2 | 3.5mm Stereo Jack x 2; USB B; VGA |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Sheath Colour | Black |
Length | 1.8m |
Series | USBVGA |
Standards Met | CE |
Related links
- RS PRO Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack x 2 Aux...
- StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack x...
- StarTech.com Female 3.5mm Stereo Jack to Male 3.5mm Stereo Jack x...
- StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack x...
- StarTech.com Male 3.5mm Stereo Jack x 2; DVI-I Dual Link; USB A to...
- StarTech.com Male 3.5mm Stereo Jack x 2; DVI-D Dual Link; USB A to...
- StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack x...
- StarTech.com Male 3.5mm Stereo Jack x 2; DisplayPort; USB A to...