- RS Stock No.:
- 918-5374
- Mfr. Part No.:
- 134321
- Brand:
- Elesa
On back order for despatch 09/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$18.378
(exc. GST)
$20.216
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $18.378 | $91.89 |
125 - 245 | $17.672 | $88.36 |
250 - 995 | $16.978 | $84.89 |
1000 + | $16.54 | $82.70 |
*price indicative |
- RS Stock No.:
- 918-5374
- Mfr. Part No.:
- 134321
- Brand:
- Elesa
Technical data sheets
Legislation and Compliance
Product Details
Soft Touch Fluted Grip Knob, Hole Mounting
This grip knob has a fluted rim and an ergonomic soft-touch design for operator convenience. It is constructed from robust technopolymer, and is resistant to chemical agents such as solvents and oils.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Thread | M6 |
Thread Diameter | 6mm |
Thread Length | 12mm |
Knob Shape | Knurled |
Mounting Type | Threaded Hole |
Knob Diameter | 44mm |
Insert Material | Brass |
Colour | Black |
Related links
- Clamping Circuits
- RS PRO Black Knurled Clamping Knob Unthreaded Hole
- RS PRO Black Knurled Clamping Knob Threaded Stud
- SMC Clamping Actuator MKB20-20RZ
- SMC Clamping Actuator MKB50-20LZ
- RS PRO Black Knurled Clamping Knob Threaded Hole
- SMC Clamping Actuator MKB20-10RNZ
- Elesa 134346 Knurled Clamping Knob Threaded Stud