- RS Stock No.:
- 290-3743
- Mfr. Part No.:
- 69893
- Brand:
- Elesa
5 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$6.744
(exc. GST)
$7.418
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $6.744 | $33.72 |
25 - 45 | $6.614 | $33.07 |
50 - 195 | $6.402 | $32.01 |
200 + | $6.182 | $30.91 |
*price indicative |
- RS Stock No.:
- 290-3743
- Mfr. Part No.:
- 69893
- Brand:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Thermoplastic with Steel/Stainless Steel/Brass Inserts/Studs
Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with zinc plated steel or stainless steel studs and brass or stainless steel inserts,Clamping shoulders reduce stress/deformation,Resistant to solvents, oils and most chemicals,High clamping force
Specifications
Attribute | Value |
---|---|
Thread | M6 |
Thread Diameter | 6mm |
Thread Length | 18mm |
Knob Shape | Multiple Lobes |
Mounting Type | Threaded Hole |
Knob Diameter | 40mm |
Insert Material | Brass |
Colour | Black |
Related links
- RS PRO Black Ball Clamping Knob Threaded Hole
- RS PRO Silver Ball Clamping Knob Threaded Hole
- RS PRO Silver Wing Clamping Knob Threaded Hole
- RS PRO Black Knurled Clamping Knob Threaded Hole
- RS PRO Black 1-Arm Clamping Knob Threaded Hole
- RS PRO Black Multiple Lobes Clamping Knob Threaded Hole
- Elesa 134321 Black Knurled Clamping Knob Threaded Hole
- RS PRO Black Wing Clamping Knob Threaded Hole