- RS Stock No.:
- 153-3763
- Mfr. Part No.:
- 154152
- Brand:
- Elesa
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 153-3763
- Mfr. Part No.:
- 154152
- Brand:
- Elesa
Technical data sheets
Legislation and Compliance
Product Details
The special conductive technopolymer (ESD-C Electrostatic Discharge Conductive) prevents the accumulation of electrostatic charge. BT-ESD knobs are suitable for ESD PROTECTED AREA (EPA) where components which are susceptible to electrostatic discharges are to be handled with the minimum risk of damage. The indelibly printed mark (ESD-C) on the surface of the knob identifies the particular conductive feature according to EN 100015/1 and IEC 61340-5-1.
Specifications
Attribute | Value |
---|---|
Thread | M5 x 16 |
Thread Diameter | M5 |
Thread Length | 16mm |
Knob Shape | Knurled |
Mounting Type | Threaded Through Hole |
Knob Diameter | 16mm |
Hole Length | 16mm |
Insert Material | Steel |
Colour | Black |