- RS Stock No.:
- 144-3642
- Brand:
- RS PRO
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 2
$22.83
(exc. GST)
$25.11
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $22.83 | $11.415 |
*price indicative |
- RS Stock No.:
- 144-3642
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Highly polished stainless steel with plain bore. Ø 16 / 20 / 25 / 32 / 38 / 44 / 50mm. 4mm up to 10mm plain bore.Single bore from 4 to 10 mm.
Stainless steel, heavy duty and highly polished knob. Suited to applications where hygiene is paramount such as medical, pharmaceutical and catering equipment.
Specifications
Attribute | Value |
---|---|
Knob Shape | Ball |
Mounting Type | Push In |
Knob Diameter | 20mm |
Hole Diameter | 6mm |
Hole Length | 12mm |
Body Material | Stainless Steel |
Colour | Silver |