- RS Stock No.:
- 144-3640
- Brand:
- RS PRO
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 2
$5.68
(exc. GST)
$6.25
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $5.68 | $2.84 |
5 + | $4.67 | $2.335 |
*price indicative |
- RS Stock No.:
- 144-3640
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Highly polished stainless steel with plain bore. Ø 16 / 20 / 25 / 32 / 38 / 44 / 50mm. 4mm up to 10mm plain bore.Single bore from 4 to 10 mm.
Stainless steel, heavy duty and highly polished knob. Suited to applications where hygiene is paramount such as medical, pharmaceutical and catering equipment.
Specifications
Attribute | Value |
---|---|
Thread | 5 mm |
Thread Diameter | 5mm |
Thread Length | 10mm |
Knob Shape | Ball |
Mounting Type | Push In |
Knob Diameter | 16mm |
Hole Diameter | 5mm |
Hole Length | 10mm |
Body Material | Stainless Steel |
Colour | Silver |
Related links
- Hammers
- Clamps
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Silver Stainless Steel Ball Clamping Knob, Push In
- John Guest PM Series Tee Tube-to-Tube Adaptor Push In 5 mm...