- RS Stock No.:
- 686-581
- Brand:
- RS PRO
140 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$15.848
(exc. GST)
$17.433
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $15.848 | $158.48 |
50 - 90 | $15.656 | $156.56 |
100 - 390 | $15.371 | $153.71 |
400 - 1990 | $15.028 | $150.28 |
2000 + | $12.367 | $123.67 |
*price indicative |
- RS Stock No.:
- 686-581
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knock-on Wood-filled Phenolic
Fitted tolerance ring for engaging radial shafts
Resistant to oils, greases and most industrial chemicals
Gloss Black
Temperature rating -30 to + 140°C
Resistant to oils, greases and most industrial chemicals
Gloss Black
Temperature rating -30 to + 140°C
Standards
BS771
Specifications
Attribute | Value |
---|---|
Knob Shape | Ball |
Mounting Type | Unthreaded Hole |
Knob Diameter | 38mm |
Hole Diameter | 10mm |
Hole Length | 19mm |
Body Material | Duroplast |
Colour | Black |