Logitech K360 Wireless Compact Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 880-1454
- Mfr. Part No.:
- 920-003082
- Brand:
- Logitech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 880-1454
- Mfr. Part No.:
- 920-003082
- Brand:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Wired/Wireless | Wireless | |
| Model | K360 | |
| Keyboard Type | Compact | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Black | |
| Built-In USB Hub | No | |
| Dimensions | 380.6 x 155.6 x 19.3mm | |
| Multimedia Keys | Yes | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Wired/Wireless Wireless | ||
Model K360 | ||
Keyboard Type Compact | ||
Keyboard Layout QWERTY (UK) | ||
Colour Black | ||
Built-In USB Hub No | ||
Dimensions 380.6 x 155.6 x 19.3mm | ||
Multimedia Keys Yes | ||
- COO (Country of Origin):
- CN
Logitech® Wireless Keyboard K360
Logitech® Wireless Keyboard K360. Beautifully convenient. Conveniently compact. Youll enjoy more comfort with your laptop or netbook and a layout youre used to - in a space-saving design thats about 20% smaller than our standard keyboards.
More comfort and a familiar layout in a compact design
Hassle-free design with a 3-year battery life*, pre-installed batteries and plug-and-play setup
Six hot keys and 12 programmable F-keys**
Logitech® Advanced 2.4 GHz wireless connectivity
Logitech® Unifying receiver
Hassle-free design with a 3-year battery life*, pre-installed batteries and plug-and-play setup
Six hot keys and 12 programmable F-keys**
Logitech® Advanced 2.4 GHz wireless connectivity
Logitech® Unifying receiver
System requirements:
Windows® XP, Windows Vista®, Windows® 7
USB-port
USB-port
Note
* Keyboard battery life calculation based on an estimated two million keystrokes/year in an office environment. User experience may vary.
** Programming keys requires Logitech SetPoint™ software (Windows®), available for download at www.logitech.com/downloads
** Programming keys requires Logitech SetPoint™ software (Windows®), available for download at www.logitech.com/downloads
Supplied with
Keyboard
USB receiver
2 AA batteries (pre-installed)
User documentation
3-year manufacturers guarantee and full product support
USB receiver
2 AA batteries (pre-installed)
User documentation
3-year manufacturers guarantee and full product support
