Logitech Wireless USB Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 795-0924
- Mfr. Part No.:
- 920-004483
- Brand:
- Logitech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 795-0924
- Mfr. Part No.:
- 920-004483
- Brand:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Wired/Wireless | Wireless | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Black | |
| Built-In USB Hub | No | |
| Multimedia Keys | No | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Wired/Wireless Wireless | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY (UK) | ||
Colour Black | ||
Built-In USB Hub No | ||
Multimedia Keys No | ||
- COO (Country of Origin):
- CN
Logitech Wireless Keyboard K350
A wave-shaped wireless keyboard from Logitech the K350 has a cushioned palm rest which puts you ahead of the comfort curve without the learning curve
Wave-shaped key frame
3 year keyboard battery life
Connect with ease
Advanced 2.4 GHz wireless
Constant curve
Cushioned, contoured palm rest
Adjustable keyboard height
Instant media access
Programmable keys
3 year keyboard battery life
Connect with ease
Advanced 2.4 GHz wireless
Constant curve
Cushioned, contoured palm rest
Adjustable keyboard height
Instant media access
Programmable keys
Windows-based PC
Windows® XP, Windows Vista® or Windows® 7
USB Port
Internet connection or CD-ROM drive
USB Port
Internet connection or CD-ROM drive
Supplied with
Keyboard
Logitech® Unifying receiver
Logitech® software CD
2 AA batteries (pre-installed)
Receiver extender cable
User documentation
Logitech® Unifying receiver
Logitech® software CD
2 AA batteries (pre-installed)
Receiver extender cable
User documentation
