Logitech Wireless USB Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 779-8763
- Mfr. Part No.:
- 920-002382
- Brand:
- Logitech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 779-8763
- Mfr. Part No.:
- 920-002382
- Brand:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Wired/Wireless | Wireless | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Black | |
| Built-In USB Hub | No | |
| Multimedia Keys | Oui | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Wired/Wireless Wireless | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY (UK) | ||
Colour Black | ||
Built-In USB Hub No | ||
Multimedia Keys Oui | ||
- COO (Country of Origin):
- CN
Logitech Wireless Keyboard K800
The Logitech Wireless Illuminated Keyboard K800 with brightly backlit characters, an ultra-comfortable key system and powerful wireless, you're all set for a brilliant typing experience -day or night
Backlit
PerfectStroke
Logitech Incurve keys
Logitech Unifying receiver
Wireless 2.4 GHz
PerfectStroke
Logitech Incurve keys
Logitech Unifying receiver
Wireless 2.4 GHz
Microsoft Windows Vista / XP / 7
USB port
USB port
System requirements:
Supplied with
Keyboard
Logitech® Unifying receiver
Micro-USB charging cable
Receiver extender cable
User documentation
Logitech® Unifying receiver
Micro-USB charging cable
Receiver extender cable
User documentation
