SPST Keyboard Switch, 50 mA @ 12 V ac
- RS Stock No.:
- 283-9709
- Mfr. Part No.:
- STTSKHCAD
- Brand:
- Alps Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 283-9709
- Mfr. Part No.:
- STTSKHCAD
- Brand:
- Alps Electric
- COO (Country of Origin):
- JP
Related links
- Red Keyboard Switch, SPST 50 mA @ 12 V dc 6mm Snap-In
- Grey Tactile Switch, SPST 50 mA @ 12 V ac 4.3mm
- Black Tactile Switch, SPST 50 mA @ 12 V ac 5mm
- Grey Keyboard Switch, SPST 50 mA @ 12 V dc Snap-In
- Grey Keyboard Switch, SPST 50 mA @ 12 V dc 3.5mm Snap-In
- Black Keyboard Switch, SPST 50 mA @ 12 V dc 5.8mm Snap-In
- Black Keyboard Switch, SPST 50 mA @ 12 V dc 0.8mm Snap-In
- Red Keyboard Switch, SPST 50 mA @ 12 V dc 1.5mm Snap-In