- RS Stock No.:
- 863-7041
- Mfr. Part No.:
- Y208122A203NQ
- Brand:
- C & K
Stocked by manufacturer – available for delivery 30/10/2024
Added
Price (ex. GST) Each
$36.90
(exc. GST)
$40.59
(inc. GST)
Units | Per unit |
1 + | $36.90 |
- RS Stock No.:
- 863-7041
- Mfr. Part No.:
- Y208122A203NQ
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
Product Details
C&K Switchlocks - Y Series
Anti-static switch - exceeds 20 KV DC static resistance
Electrical life: 10000 make-and-break cycles at full load
Materials: Zinc alloy lock with stainless steel facing and glass filled polyester housing
Supplied with two nickel plated brass keys with code number
Electrical life: 10000 make-and-break cycles at full load
Materials: Zinc alloy lock with stainless steel facing and glass filled polyester housing
Supplied with two nickel plated brass keys with code number
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Switch Operation | Momentary |
Contact Configuration | DPST |
Contact Current Rating | 4 A |
Key Type | Flat |
Terminal Type | Solder |
Case Material | Glass Filled Polyester |
Bezel Shape | Round |
Application | Point of Sale Terminal, Cash Register, Computer |
Depth Behind Panel | 23.14mm |
Key Index Angle | 45° |
Contact Material | Silver |
Voltage Rating AC | 125V |