RAFI IP65 Key Switch, 6A 2-Way Flat-Key

Temporarily out of stock
RS Stock No.:
525-696
Mfr. Part No.:
1.30.076.301/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Number of Positions

2

Product Type

Key Switch

Switch Operation

Latching

Key Trapping

Yes

Switch Contact Current

6A

IP Rating

IP65

Key Type

Flat

Bezel Shape

Square

Contact DC Voltage

35V dc

Contact AC Voltage

250V ac

Standards/Approvals

REACH, CE, CCC, UR, CSA, RoHS

Key Index Angle

90°

Series

RAFIX 16

Mechanical Life

65000Cycles

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

The RAFI key lock switch square collar were created according to the DIN EN 1303 standard by well known lock manufacturers. They are open, mechanical systems which, depending on the environmental conditions, require occasional maintenance (e.g. greasing & oiling) by the machine or system operator. Control units are modular units consisting of several parts. These always consist of an actuating element and a switching element. Actuating elements (such as key switches) have the specified tactility, reset and function only when assembled with the appropriate switching elements.

Key switch in various rotation angle variants and key trigger positions

Robust design suitable for operation with gloves

Close mounting of actuators possible due to axial rear wiring

Degree of protection IP65 at the front

Separate switching elements UNIVERSAL required

Related links