Subtotal (1 pack of 2 units)*
$119.49
(exc. GST)
$131.44
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $119.49 | $59.745 |
*price indicative
- RS Stock No.:
- 524-002
- Mfr. Part No.:
- 1.30.245.102/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Key Switch | |
| Number of Positions | 455 | |
| Switch Operation | Momentary | |
| Switch Contact Current | 100mA | |
| IP Rating | IP65 | |
| Bezel Shape | Round | |
| Contact DC Voltage | 35V dc | |
| Contact AC Voltage | 400V ac | |
| Key Index Angle | 40° | |
| Standards/Approvals | c UR us, VDE, REACH, CCC, RoHS, CE | |
| Series | RAFIX 22 QR | |
| Mechanical Life | 300000Cycles | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Key Switch | ||
Number of Positions 455 | ||
Switch Operation Momentary | ||
Switch Contact Current 100mA | ||
IP Rating IP65 | ||
Bezel Shape Round | ||
Contact DC Voltage 35V dc | ||
Contact AC Voltage 400V ac | ||
Key Index Angle 40° | ||
Standards/Approvals c UR us, VDE, REACH, CCC, RoHS, CE | ||
Series RAFIX 22 QR | ||
Mechanical Life 300000Cycles | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- HU
The RAFI Keylock Switch with a front ring and round collar is designed for measurement-control-regulation, electrical engineering, mechanical engineering, and vehicle construction applications. It features a momentary contact functionality. The firmly injection-molded collar seal prevents twisting during installation, while the robust design supports glove operation.
Metallic Silver front ring colour
Rotating angle 2 x 40 degree
Key removal position 0
IP65 protection
Related links
- RAFI IP65 Key Switch 455-Way Tubular-Key
- RAFI IP65 Key Switch 1-Way Tubular-Key
- RAFI IP65 Key Switch 421-Way Tubular-Key
- RAFI IP65 Key Switch 19-Way Tubular-Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
