Eaton IP66 Key Switch 2-Way Flat-Key
- RS Stock No.:
- 240-840
- Mfr. Part No.:
- 187076 M30C-FWS-SA(*)-*
- Brand:
- Eaton
Discontinued
- RS Stock No.:
- 240-840
- Mfr. Part No.:
- 187076 M30C-FWS-SA(*)-*
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Positions | 2 | |
| Switch Operation | Momentary | |
| IP Rating | IP66 | |
| Key Type | Flat | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Positions 2 | ||
Switch Operation Momentary | ||
IP Rating IP66 | ||
Key Type Flat | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 key-operated actuator is an advanced control solution designed for seamless operation in demanding environments. Featuring a robust flat front design, it provides reliability with its metal bezel and a key operation that ensures secure access control. The actuator allows for two momentary switching positions, making it ideal for applications that require meticulous operational control. Engineered for durability, it boasts an impressive lifespan of 100,000 mechanical operations, ensuring long-lasting functionality. With a degree of protection rated at IP66, this device is well-suited to endure challenging climatic conditions while maintaining overall operational integrity. The actuators sleek titanium bezel colour not only enhances aesthetic appeal but also offers compatibility with master key systems, reflecting Eaton's commitment to quality and design excellence.
Robust metal construction ensures durability in various applications
Key-operated mechanism provides enhanced security for your operations
Compact dimensions allow for versatile mounting options in confined spaces
Black actuator colour blends seamlessly with modern equipment designs
Designed to adapt to a wide range of environmental conditions with IP66 and NEMA 4X, 13 protection ratings
Equipped with two supplied keys for added convenience
Suitable for master key systems, offering flexibility in access control
Lifespan of 100,000 operations reduces the need for frequent replacements
Key-operated mechanism provides enhanced security for your operations
Compact dimensions allow for versatile mounting options in confined spaces
Black actuator colour blends seamlessly with modern equipment designs
Designed to adapt to a wide range of environmental conditions with IP66 and NEMA 4X, 13 protection ratings
Equipped with two supplied keys for added convenience
Suitable for master key systems, offering flexibility in access control
Lifespan of 100,000 operations reduces the need for frequent replacements
