Siemens SIRIUS ACT 2-position Key Switch Head, Latching, 22mm Cutout
- RS Stock No.:
- 103-8510
- Mfr. Part No.:
- 3SU1030-4BF01-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$106.78
(exc. GST)
$117.46
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $106.78 |
*price indicative
- RS Stock No.:
- 103-8510
- Mfr. Part No.:
- 3SU1030-4BF01-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIRIUS ACT | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Key Type | Ronis | |
| Switch Actuation | Latching | |
| Key Withdrawal Position | O | |
| IP Rating | IP20, IP66, IP67, IP69, IP69K | |
| Angle of Throw | 90° | |
| Number of Keys | 2 | |
| Maximum Operating Temperature | +70°C | |
| Mechanical Life | 1000000 | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIRIUS ACT | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Key Type Ronis | ||
Switch Actuation Latching | ||
Key Withdrawal Position O | ||
IP Rating IP20, IP66, IP67, IP69, IP69K | ||
Angle of Throw 90° | ||
Number of Keys 2 | ||
Maximum Operating Temperature +70°C | ||
Mechanical Life 1000000 | ||
Minimum Operating Temperature -25°C | ||
