Eaton 2-position Key Switch Head, Momentary, 16mm Cutout
- RS Stock No.:
- 248-078
- Mfr. Part No.:
- 062150 Q25S1-GN
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-078
- Mfr. Part No.:
- 062150 Q25S1-GN
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller Series | |
| Cutout Diameter | 16mm | |
| Number of Positions | 2 | |
| Switch Actuation | Momentary | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series | ||
Cutout Diameter 16mm | ||
Number of Positions 2 | ||
Switch Actuation Momentary | ||
Illuminated No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 key-operated actuator is engineered to provide robust control with dual positions, expertly designed for momentary operation. Its sleek green finish not only enhances its aesthetic appeal but also ensures easy identification in various operational settings. Crafted for reliability, the actuator meets rigorous standards for certifications, making it ideal for both industrial and commercial applications. It offers exceptional performance even in challenging environments, with a temperature range accommodating extremes. The incorporation of a spring-return mechanism allows for effortless operation, ensuring the actuator returns to its original position after use, enhancing user experience and safety. With its compact dimensions and versatile mounting options, this actuator is not just efficient but also user-friendly, fitting seamlessly into various designs and setups.
Provides a green visual indicator for quick identification
Designed with momentary operation for versatile applications
Robust construction ensures long-lasting durability
Fits easily into various mounting positions, offering flexibility
Certified for compliance with IEC/EN and UL standards for guaranteed safety
Features a key withdrawable in the 'off' position for enhanced security
Electrical connections are compatible with standard fast-on connectors, simplifying installation
Achieves a remarkable lifespan of three million operations, reducing maintenance needs
Designed with momentary operation for versatile applications
Robust construction ensures long-lasting durability
Fits easily into various mounting positions, offering flexibility
Certified for compliance with IEC/EN and UL standards for guaranteed safety
Features a key withdrawable in the 'off' position for enhanced security
Electrical connections are compatible with standard fast-on connectors, simplifying installation
Achieves a remarkable lifespan of three million operations, reducing maintenance needs
