Eaton 3-position Key Switch Head, Momentary, 16mm Cutout
- RS Stock No.:
- 240-987
- Mfr. Part No.:
- 062153 Q25S3-GN
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 240-987
- Mfr. Part No.:
- 062153 Q25S3-GN
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller Series | |
| Cutout Diameter | 16mm | |
| Number of Positions | 3 | |
| Switch Actuation | Momentary | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series | ||
Cutout Diameter 16mm | ||
Number of Positions 3 | ||
Switch Actuation Momentary | ||
Illuminated No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Key-operated actuator is an innovative solution for facilities requiring reliable and precise control. Designed with a momentary action mechanism, it offers three distinct positions, allowing for greater operational flexibility. The actuator is engineered with a green finish, which not only ensures visibility but also enhances its aesthetic appeal in any control panel. Its robust construction guarantees durability, making it suitable for a variety of industrial applications. Incorporating advanced specifications such as a high degree of protection and a lifespan of up to three million operations, this actuator is built to perform under demanding conditions. Enhanced with features for easy installation and maintenance, it exemplifies **Eaton**'s commitment to quality and efficiency, ensuring seamless integration into existing systems.
Key withdrawal in position 0 for added security
Meets international certification standards for peace of mind
Designed with a compact footprint, ideal for space-constrained environments
Operates effectively within a wide temperature range to suit diverse applications
Unique design facilitates effortless mounting and connection
Engineered to withstand mechanical impacts, enhancing longevity
High shock resistance rating assures operational integrity in various conditions
Optimised for easy access and intuitive functionality in critical settings
Simple connection options for enhanced compatibility across systems
Meets international certification standards for peace of mind
Designed with a compact footprint, ideal for space-constrained environments
Operates effectively within a wide temperature range to suit diverse applications
Unique design facilitates effortless mounting and connection
Engineered to withstand mechanical impacts, enhancing longevity
High shock resistance rating assures operational integrity in various conditions
Optimised for easy access and intuitive functionality in critical settings
Simple connection options for enhanced compatibility across systems
