Eaton 2-position Key Switch Head, Latching, 16mm Cutout

Unavailable
RS will no longer stock this product.
RS Stock No.:
235-257
Mfr. Part No.:
062108 Q25S1R-GN
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller Series

Cutout Diameter

16mm

Number of Positions

2

Switch Actuation

Latching

Illuminated

No

RoHS Status: Exempt

The Eaton Moeller series RMQ16 Key-operated actuator is designed for robust functionality and reliable performance in industrial applications. This innovative actuator operates with two positions, ensuring precise control while maintaining a green aesthetic that complements various environments. Its compact dimensions make it easily integrable into existing setups, while its key-operated mechanism adds an extra layer of security. Engineered for exceptional durability, the actuator meets stringent safety and standard regulations, making it a dependable choice for demanding operations. With its high-quality construction, this actuator not only excels in function but also enhances the overall efficiency of any control system. Elevate your operational reliability with this essential component.

Key-operated design ensures enhanced security and operational control
Compact size allows for seamless integration into various installation configurations
The green colour achieves a modern look while adhering to functional requirements
High durability and long lifespan reduce the need for frequent replacements
Complies with multiple industry standards for safety and reliability
Designed to withstand mechanical shock and harsh environmental conditions
Low mechanical impact contributes to system longevity and reliability