Rottner Comsafe Key Cabinet 30
- RS Stock No.:
- 775-7659
- Mfr. Part No.:
- T03126
- Brand:
- Rottner Comsafe
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$177.47
(exc. GST)
$195.22
(inc. GST)
- RS Stock No.:
- 775-7659
- Mfr. Part No.:
- T03126
- Brand:
- Rottner Comsafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rottner Comsafe | |
| Cabinet Type | Key Cabinet | |
| Capacity | 30 | |
| Material | Steel | |
| Cabinet Access Type | Key Lock | |
| Mounting Type | Wall Mounted | |
| Colour | Grey | |
| Depth | 85 mm | |
| Height | 300 mm | |
| Width | 245mm | |
| Select all | ||
|---|---|---|
Brand Rottner Comsafe | ||
Cabinet Type Key Cabinet | ||
Capacity 30 | ||
Material Steel | ||
Cabinet Access Type Key Lock | ||
Mounting Type Wall Mounted | ||
Colour Grey | ||
Depth 85 mm | ||
Height 300 mm | ||
Width 245mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Rottner Key Cabinets
These Rottner key cabinets have been designed to suit the needs of any home or business where one or several people need to have access to the cabinet. Electronic locking key cabinets can have a master and a user code programmed. The larger sizes of the key cabinets have a drop slot on the side to be able to safely deposit keys without having to open the safe. Single wall key cabinets in the Rottner S range will hold up to 300 keys, with a key or electronic lock option.
Suitable for home or office use
Rottner Keybox SK30 White
A key cabinet designed to hold 30 keys. This key cabinet is made from a high quality steel and includes numbered hooks. The key cabinet can be easily fixed to a wall and is ideal for the home or the office. The cylinder lock is supplied with 2 keys.
Features and Benefits
Adjustable numbered key hooks
Cylinder lock keylock supplied with 2 keys
Made from high-quality steel
Wall mountable

