- RS Stock No.:
- 787-1180
- Mfr. Part No.:
- 1132WHI
- Brand:
- MK Electric
Discontinued product
- RS Stock No.:
- 787-1180
- Mfr. Part No.:
- 1132WHI
- Brand:
- MK Electric
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
MK Junction Box
Selective entry junction boxes for neat installation
Specifications
Attribute | Value |
---|---|
Height | 22.5mm |
Number of Terminals | 3 |
Colour | White |
Current Rating | 30A |
Diameter | 81.5 mm |