- RS Stock No.:
- 187-6392
- Mfr. Part No.:
- 81240701
- Brand:
- Spelsberg
Discontinued product
- RS Stock No.:
- 187-6392
- Mfr. Part No.:
- 81240701
- Brand:
- Spelsberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Junction box knock-outs, M20/M25, M20, seal range 8 - 13.5 mm, M25, seal range 9 - 18.5 mm, with external attachment lugs
Specifications
Attribute | Value |
---|---|
Dimensions L x W x H | 94 x 94 x 57mm |
Material | Polystyrene |
Length | 94mm |
Width | 94mm |
Height | 57mm |
Number of Terminals | 5 |
Colour | Grey |