ASSMANN WSW Jumper Female Straight Black Open Top 2 Way 1 Row 2mm Pitch
- RS Stock No.:
- 674-2404
- Mfr. Part No.:
- AKSO-200/G
- Brand:
- ASSMANN WSW
520 In Global stock for delivery within 10 working day(s)
1280 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.79
(exc. GST)
$0.87
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 190 | $0.79 | $7.90 |
200 - 740 | $0.77 | $7.70 |
750 - 2990 | $0.75 | $7.50 |
3000 - 5990 | $0.731 | $7.31 |
6000 + | $0.712 | $7.12 |
*price indicative
- RS Stock No.:
- 674-2404
- Mfr. Part No.:
- AKSO-200/G
- Brand:
- ASSMANN WSW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
2.00mm Assmann Shorting Links
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Assmann Jumpers
Specifications
Attribute | Value |
---|---|
Type | Open Top |
Number of Contacts | 2 |
Pitch | 2mm |
Gender | Female |
Colour | Black |
Number of Rows | 1 |
Width | 3.9mm |
Depth | 4.3mm |
Contact Material | Brass |
Contact Plating | Gold |
Orientation | Straight |
Maximum Contact Resistance | 30mΩ |
Related links
- ASSMANN WSW Jumper Female Straight Black Closed Top 2 Way 1 Row 2mm Pitch
- ASSMANN WSW Jumper Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
- ASSMANN WSW Jumper Female Straight Black Closed Top 2 Way 1 Row...
- ASSMANN WSW Jumper Female Straight Red Open Top 2 Way 1 Row 2.54mm Pitch
- ASSMANN WSW Jumper Female Straight Black Closed Top, Handle Pull 2...
- ASSMANN WSW Jumper Female Straight Blue Open Top 2 Way 1 Row 2.54mm Pitch
- ASSMANN WSW Jumper Female Straight Grey Open Top 2 Way 1 Row 2.54mm Pitch
- HARWIN Jumper Female Straight Black Open Top 2 Way 1 Row 2mm Pitch